SQMR510KJ

Heilind Number:AMP1623782-1
Manufacturer:TE Connectivity
Manufacturer Number:SQMR510KJ
ECAD Model:
3D Model

Description:

SQM5 10K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SQMR510KJ
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623782-1

Detailed Description

Upgrade your circuit with our high-quality SQM5 10K 5% (METAL FILM) resistor. Designed for optimal performance, this radial leaded resistor offers a power rating of 5 W and a resistance of 10 KΩ. With tinned copper leads for secure termination, it ensures reliable connectivity in any electronic application. Operating seamlessly in a wide temperature range from -55 to 250 °C, this resistor is built to withstand extreme conditions. Its wirewound element and metal oxide construction guarantee durability and precision, while a tolerance of 5% and temperature coefficient of ±300 ppm/°C provide accurate resistance values. RoHS compliant, this resistor is a sustainable choice for your projects. Suitable for through-hole mounting, it measures 25 x 13 x 9 mm, making it compact yet powerful. Upgrade your electronic components with this essential resistor for enhanced performance and longevity.