1623782-7

Heilind Number:AMP1623782-7
Manufacturer:TE Connectivity
Manufacturer Number:1623782-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 22K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623782-7
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623782-7

Detailed Description

Enhance your electronic circuitry with the SQM5 22K 5% (METAL FILM) resistor. This high-performance component, with a power rating of 5 W, offers reliable operation in a wide temperature range from -55 to 250 °C. Featuring a wirewound element in a radial leaded design, it ensures stable and precise resistance of 22 KΩ with a tolerance of 5%. The tinned copper leads provide secure termination, while the metal oxide construction guarantees durability. With RoHS compliance and compact dimensions of 25 x 13 x 9 mm, this resistor is ideal for various applications in the Products, Passives, and Resistors categories. Upgrade your projects with this essential through-hole component.