1623783-1

Heilind Number:AMP1623783-1
Manufacturer:TE Connectivity
Manufacturer Number:1623783-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM7 10K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623783-1
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623783-1

Detailed Description

Enhance your circuitry with the SQM7 10K 5% (METAL FILM) resistor. Featuring a robust wirewound element encased in a radial leaded design, this component offers a power rating of 7W and a resistance of 10KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads for secure connectivity and a high operating temperature range of -55 to 250°C, this resistor is built to withstand demanding environments. Its ±300 ppm/°C temperature coefficient and metal oxide element material guarantee precise and stable operation. RoHS compliant and boasting compact dimensions of 39 x 13 x 9mm, this through-hole resistor is a must-have for any electronic project. Trust in its 5% tolerance and two terminations for seamless integration, making it ideal for use in various industries. Upgrade your setup with this quality component and experience efficient and consistent circuitry performance.