| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623784-1 |
| Mount Type: | Radial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 20 x 11 x 7 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1623784-1 |
1623784-1
| Heilind Number: | AMP1623784-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623784-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuitry with our SQM2 27K 5% VARN SPC LEAD Resistor. Designed for radial lead mounting, this resistor offers a power rating of 2 W and features tinned copper leads for secure termination. With a resistance of 27 KΩ and a temperature coefficient of ±300 ppm/°C, it ensures stable operation in a wide temperature range from -55 to 250 °C. Crafted from high-quality metal oxide, its wirewound element guarantees reliable performance in demanding applications. Compliant with RoHS standards, this resistor is a sustainable choice for your through-hole resistor needs. Upgrade your design with this essential passive component and experience enhanced efficiency and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


