1623785-1

Heilind Number:AMP1623785-1
Manufacturer:TE Connectivity
Manufacturer Number:1623785-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM10 100R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623785-1
Mount Type:Radial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:51 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623785-1

Detailed Description

Enhance your circuitry with the SQM10 100R 5% Wirewound Resistor, a high-performance component designed for durability and precision. With a power rating of 10W and a resistance of 100Ω, it ensures reliable operation even in extreme temperatures ranging from -55 to 250°C. Featuring Radial Leaded mount type and Tinned Copper Leads termination, installation is seamless. The ±300 ppm/°C temperature coefficient guarantees stability, while RoHS compliance underscores our commitment to environmental responsibility. Measuring 51 x 13 x 9mm, this resistor is perfect for a variety of applications in the electronics industry. Trust in its quality and performance for your projects.