| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623785-4 |
| Mount Type: | Radial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 51 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623785-4 |
1623785-4
| Heilind Number: | AMP1623785-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623785-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQM10 47R 5% Wirewound Resistor. With a power rating of 10 W and a resistance of 47 Ω, this radial leaded component ensures efficient performance in a wide operating temperature range from -55 to 250 °C. Its tinned copper leads provide secure termination, while its ±300 ppm/°C temperature coefficient guarantees stability. Measuring 51 x 13 x 9 mm, this RoHS-compliant resistor is ideal for applications requiring high precision and reliability. Upgrade your through hole resistors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


