| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623786-1 |
| Mount Type: | Radial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 20 x 11 x 7 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623786-1 |
1623786-1
| Heilind Number: | AMP1623786-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623786-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our SQM2 10R 5% resistor, featuring a power rating of 2W for reliable operation. This radial leaded component, measuring 20 x 11 x 7mm, offers precise resistance of 10Ω with a tolerance of 5%, ideal for various applications. Crafted with tinned copper leads and a wirewound element, it ensures durability and stability even in demanding environments. With an operating temperature range spanning from -55 to 250°C and a low temperature coefficient of ±300 ppm/°C, this resistor guarantees consistent performance in extreme conditions. Trust in its quality and efficiency for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity PT07A-8-2PW | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


