1623787-1

Heilind Number:AMP1623787-1
Manufacturer:TE Connectivity
Manufacturer Number:1623787-1
ECAD Model:
3D Model

Description:

SQM3 10R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623787-1
Mount Type:Radial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads, Vertical Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 12 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623787-1

Detailed Description

Enhance your electronic circuitry with this high-performance wirewound resistor. With a power rating of 3 W and a resistance of 10 Ω, it ensures reliable operation in a wide temperature range from -55 to 250 °C. The radial leaded design with tinned copper vertical leads allows for easy installation. Crafted with precision using metal oxide, this resistor offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 25 x 12 x 8 mm, it is suitable for various applications, guaranteeing durability and efficiency in your projects.