1623788-1

Heilind Number:AMP1623788-1
Manufacturer:TE Connectivity
Manufacturer Number:1623788-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 100R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623788-1
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623788-1

Detailed Description

Enhance your electronic circuits with the SQM5 100R 5% Wirewound Resistor. This high-quality component boasts a power rating of 5W and a resistance of 100 ohms, offering precision and reliability in a compact 25 x 13 x 9mm package. With Radial Leaded mounting and Tinned Copper Leads for easy installation, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 250°C, this resistor ensures stable performance even in harsh environments. Its ±300 ppm/°C temperature coefficient guarantees accuracy, while RoHS compliance underscores its commitment to environmental responsibility. Trust in this resistor for consistent and efficient circuitry in your projects.