| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623789-3 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 130 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623789-3 |
1623789-3
| Heilind Number: | AMP1623789-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623789-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with the SQM7 130R 5% Wirewound Resistor. This high-quality component, featuring a power rating of 7W, is designed for reliable performance in a variety of applications. With a resistance of 130Ω and a tolerance of 5%, it ensures accuracy in your electronic systems. The radial leaded termination type and tinned copper leads make for easy installation, while the durable construction and wide operating temperature range of -55 to 250°C guarantee stability even in extreme conditions. Trust in the SQM7 for efficient and dependable resistance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


