1623789-8

Heilind Number:AMP1623789-8
Manufacturer:TE Connectivity
Manufacturer Number:1623789-8
ECAD Model:
3D Model

Description:

SQM7 220R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623789-8
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623789-8

Detailed Description

Enhance your electronic circuits with the SQM7 220R 5% (WIRE) Resistor, a high-performance component designed for optimal power dissipation. With a power rating of 7W and a low resistance value of 220 ohms, this wirewound resistor ensures reliable and efficient operation in a wide range of applications. Featuring radial leaded mounting and tinned copper leads for easy installation, it's perfect for through-hole assembly. Its compact dimensions of 39 x 13 x 9mm make it suitable for space-constrained designs, while its tolerance of 5% and temperature coefficient of ±300 ppm/°C guarantee precision performance even in harsh environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Trust in the SQM7 resistor for consistent and dependable resistance in your electronic systems.