| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623793-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1623793-1 |
1623793-1
| Heilind Number: | AMP1623793-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623793-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SQP5 10K 5% MTL FLM resistor. Designed for durability and reliability, this axial leaded resistor features a power rating of 5W and a resistance of 10KΩ. With tinned copper leads for secure termination, it can withstand operating temperatures ranging from -55 to 250°C. Its compact dimensions of 22 x 10 x 9mm make it ideal for various applications. Crafted with a wirewound element and a tolerance of 5%, this resistor ensures precise and stable performance. RoHS compliant and featuring a temperature coefficient of ±300 ppm/°C, it meets international standards for environmental responsibility. Upgrade your circuit designs with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


