| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623793-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1623793-2 |
1623793-2
| Heilind Number: | AMP1623793-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623793-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our SQP5 15K 5% MTL FLM Resistor, designed for reliable performance in a variety of applications. This axial leaded resistor provides a power rating of 5W, with tinned copper leads for easy installation. Featuring a resistance of 15 KΩ and a wide operating temperature range from -55 to 250°C, it ensures stability in diverse environmental conditions. The wirewound element, made of high-quality metal oxide, offers precision and durability, while the ±300 ppm/°C temperature coefficient guarantees accurate performance. With RoHS compliance, this resistor is not only efficient but also environmentally friendly. Upgrade your projects with this essential component for Through Hole Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


