1623795-2

Heilind Number:AMP1623795-2
Manufacturer:TE Connectivity
Manufacturer Number:1623795-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQP10 10R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623795-2
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623795-2

Detailed Description

Enhance your circuitry with our SQP10 10R 5% WIRE resistor, designed for high-performance applications. This axial leaded component boasts a power rating of 10W, ensuring reliable operation even in demanding environments. With a resistance of 10Ω and tolerance of 5%, it provides precise and stable performance. The tinned copper leads offer secure connectivity, while the robust wirewound element guarantees durability. Operating smoothly in a wide temperature range from -55 to 250°C and rated for up to 750V, this resistor is suitable for various industrial and electronic systems. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your project with this dependable Through Hole Resistor.