1623795-3

Heilind Number:AMP1623795-3
Manufacturer:TE Connectivity
Manufacturer Number:1623795-3
ECAD Model:
3D Model

Description:

SQP10 15R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623795-3
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623795-3

Detailed Description

Enhance your electronic circuits with the SQP10 15R 5% Wirewound Resistor. This robust component boasts a power rating of 10W and a resistance of 15Ω, ensuring reliable performance in demanding applications. With tinned copper leads for secure termination and a wide operating temperature range of -55 to 250°C, it's suitable for use in various environments. Measuring 48 x 10 x 9mm, this axial-leaded resistor is easy to install and features a tolerance of 5%, meeting precision requirements. Its high rated voltage of 750V and low temperature coefficient of ±300 ppm/°C make it a versatile choice for industrial and commercial projects. Rest assured of its quality, as it complies with RoHS regulations, promoting environmental sustainability. Explore its potential in your designs today.