| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623795-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 48 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623795-6 |
1623795-6
| Heilind Number: | AMP1623795-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623795-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SQP10 22R 5% Wirewound Resistor, a reliable component designed for high-power applications. With a power rating of 10W and a resistance of 22 ohms, this axial-leaded resistor ensures efficient performance in a wide operating temperature range from -55 to 250°C. Its durable construction, featuring tinned copper leads and a robust wire element, guarantees long-lasting stability even in harsh environments. With a rated voltage of 750V and a tolerance of 5%, this resistor provides accurate and consistent performance. Whether you're a hobbyist or a professional, this Through Hole resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


