1623797-2

Heilind Number:AMP1623797-2
Manufacturer:TE Connectivity
Manufacturer Number:1623797-2
ECAD Model:
3D Model

Description:

SQZ10 27R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623797-2
Mount Type:Pluggable
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623797-2

Detailed Description

Enhance your circuitry with the SQZ10 27R 5% Wirewound Resistor, a high-performance component designed for reliable power distribution. With a power rating of 10W and a resistance of 27Ω, this resistor ensures precision in voltage regulation. Featuring tinned copper leads for easy installation, it guarantees stable connectivity. Operating flawlessly in temperatures ranging from -55 to 250°C, it is suitable for a variety of environments. Its compact dimensions of 48 x 10 x 10mm make it versatile for various applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor offers consistent performance. While not RoHS compliant, its quality and efficiency remain uncompromised. Elevate your electronic setups with this essential through-hole resistor.