| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623799-1 |
| Mount Type: | Pluggable |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 15 x 13 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623799-1 |
1623799-1
| Heilind Number: | AMP1623799-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623799-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQZ20 10R 5% Through Hole Resistor. With a power rating of 20 W and a precision tolerance of 5%, this wirewound resistor guarantees reliable performance in a wide temperature range, from -55 to 250 °C. Its pluggable mount type and tinned copper leads ensure easy installation and secure connectivity. Measuring 60 x 15 x 13 mm, it's compact yet powerful, making it ideal for various applications. Whether you're a hobbyist or a professional, this resistor's quality construction and resistance of 10 Ω make it a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


