| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623799-7 |
| Mount Type: | Pluggable |
| Power Rating: | 20 W |
| Termination Type: | Tinned Plated Brass |
| Resistance: | 6.8 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 15 x 13 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1623799-7 |
1623799-7
| Heilind Number: | AMP1623799-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623799-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQZ20 6R8 5% Through Hole Resistor. Designed for optimal performance, this wirewound resistor offers a power rating of 20W and a resistance of 6.8 Ω. Its durable construction, featuring tinned plated brass terminations and metal oxide element material, ensures reliability in diverse operating environments, with an impressive temperature range of -55 to 250°C. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this component guarantees precision and stability in your electronic applications. Measuring 60 x 15 x 13 mm and mountable via pluggable terminals, it is easy to integrate into your projects. Trust in its quality for consistent performance, whether for industrial or DIY endeavors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


