1623802-4

Heilind Number:AMP1623802-4
Manufacturer:TE Connectivity
Manufacturer Number:1623802-4
ECAD Model:
3D Model

Description:

SQZ15 5K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623802-4
Mount Type:Pluggable
Power Rating:15 W
Termination Type:Tinned Copper Leads
Resistance:5 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 12.5 x 12 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623802-4

Detailed Description

Enhance your circuitry with the SQZ15 5K 5% (METAL FILM) resistor. Designed for optimal performance, this through-hole resistor offers a power rating of 15W and a resistance of 5KΩ. With tinned copper leads for secure termination, it ensures reliable connectivity in any application. The wirewound element, made of durable metal oxide, guarantees stable operation even in extreme temperatures ranging from -55 to 250°C. RoHS compliant and featuring a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor is a dependable choice for a variety of electronic projects. Its compact dimensions of 48 x 12.5 x 12mm make it easy to integrate into your design, while the pluggable mount type offers convenience during installation. Trust in the quality and performance of this essential component for your circuitry needs.