| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623804-5 |
| Mount Type: | Pluggable |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 48 x 10 x 10 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623804-5 |
1623804-5
| Heilind Number: | AMP1623804-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623804-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our SQZ10 22R 5% Wirewound Resistor. With a power rating of 10 W and a resistance of 22 Ω, this through-hole resistor ensures efficient operation in a wide temperature range from -55 to 250°C. Featuring tinned copper leads for secure termination, it guarantees a stable connection. Measuring 48 x 10 x 10 mm, this pluggable resistor is easy to install and suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it offers consistent and accurate performance. Trust in the quality and durability of this product for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


