1623804-7

Heilind Number:AMP1623804-7
Manufacturer:TE Connectivity
Manufacturer Number:1623804-7
ECAD Model:
3D Model

Description:

SQZ10 180R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623804-7
Mount Type:Pluggable
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623804-7

Detailed Description

Upgrade your circuit with the SQZ10 180R 5% Wirewound Resistor, a high-performance component designed for optimal power dissipation. With a power rating of 10 W and a resistance value of 180 Ω, this through-hole resistor ensures reliable operation even in extreme temperature conditions, ranging from -55 to 250 °C. Featuring tinned copper leads for easy installation, it offers precise termination and stability. Measuring at 48 x 10 x 10 mm, this compact resistor is suitable for various electronic applications, providing a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Trust in its quality construction for consistent performance, whether for industrial, commercial, or DIY projects. Please note, this product is not RoHS compliant. Upgrade your circuit with the SQZ10 180R 5% Wirewound Resistor, a high-performance component designed for optimal power dissipation. With a power rating of 10 W and a resistance value of 180 Ω, this through-hole resistor ensures reliable operation even in extreme temperature conditions, ranging from -55 to 250 °C. Featuring tinned copper leads for easy installation, it offers precise termination and stability. Measuring at 48 x 10 x 10 mm, this compact resistor is suitable for various electronic applications, providing a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Trust in its quality construction for consistent performance, whether for industrial, commercial, or DIY projects. Please note, this product is not RoHS compliant.