| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623927-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1623927-5 |
1623927-5
| Heilind Number: | AMP1623927-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623927-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CFR16 5% 10R Through Hole Resistor. This axial leaded component boasts a power rating of 0.25W and a resistance of 10 ohms, making it ideal for various applications. With a rated voltage of 200V and operating temperature range of -55 to 155°C, it offers reliable performance in both high and low-temperature environments. The thin film element, crafted from carbon film, ensures precision and longevity, while the tinned copper leads provide secure termination. RoHS compliance further underscores its quality and environmental responsibility. Perfect for professionals and hobbyists alike, this resistor is a crucial component in any resistor network.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


