1624322-1

Heilind Number:AMP1624322-1
Manufacturer:TE Connectivity
Manufacturer Number:1624322-1
ECAD Model:
3D Model

Description:

UPW25 0.1% 5PPM 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624322-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 145 °C
Rated Voltage:300 V
Dimensions:9.53 x 4.75 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1624322-1

Detailed Description

Elevate your electronic projects with our UPW25 Through Hole Resistor. With a power rating of .25 W and a resistance of 100 KΩ, this high-performance component is perfect for demanding applications. The wirewound element ensures reliable and precise performance, with a tolerance of just .1%. Operating efficiently in a wide temperature range from -55 to 145 °C, and with a rated voltage of 300 V, this resistor is built to withstand even the most extreme conditions. Featuring axial leaded mount type with tinned copper leads, it offers easy and secure installation. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit.