1625856-3

Heilind Number:AMP1625856-3
Manufacturer:TE Connectivity
Manufacturer Number:1625856-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RH73 2A 15M 10% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625856-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15 MΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.2 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1625856-3

Detailed Description

Enhance your electronic projects with the RH73 2A 15M 10% 100PPM resistor. This high-value, high-voltage component boasts a resistance of 15 MΩ and a power rating of .125 W, making it ideal for precision applications. With a surface mount termination type, it's easy to integrate into your designs. The thick film element ensures reliable performance, while the 10% tolerance and 100 V rated voltage guarantee accuracy. Measuring 2 x 1.2 x .4 mm, it's compact yet powerful. Designed for RoHS compliance, this resistor is not only efficient but also environmentally friendly. Upgrade your circuitry with this essential component.