1625857-3

Heilind Number:AMP1625857-3
Manufacturer:TE Connectivity
Manufacturer Number:1625857-3
ECAD Model:
3D Model

Description:

RH73 2B 15M 20% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625857-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.5 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:20%
Number of Terminations:2
SKU:AMP1625857-3

Detailed Description

Enhance circuit performance with our RH73 2B 15M 20% 100PPM resistor, designed for high value and high voltage applications. With a power rating of 0.25 W and a resistance of 15 MΩ, it ensures reliable operation in demanding environments. This surface mount component, featuring thick film technology, offers precision and stability. Operating at a rated voltage of 200 V, it guarantees efficient power management. Measuring 3.2 x 1.5 x 0.4 mm, it's compact and suitable for space-constrained setups. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our surface mount resistors for optimal performance in your electronic systems.