1625857-4

Heilind Number:AMP1625857-4
Manufacturer:TE Connectivity
Manufacturer Number:1625857-4
ECAD Model:
3D Model

Description:

RH73 2B 50M 20% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625857-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:50 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.5 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:20%
Number of Terminations:2
SKU:AMP1625857-4

Detailed Description

Enhance circuit performance with our RH73 2B 50M 20% 100PPM surface mount resistor. This high-quality component is designed for maximum power efficiency, with a power rating of .25 W and a resistance of 50 MΩ. Operating at a rated voltage of 200 V, it ensures reliable performance in a variety of applications. With a compact 1206 size code and solder termination type, installation is a breeze. The thick film element offers durability and precision, while the 20% tolerance provides accurate resistance values. RoHS compliance further underscores our commitment to environmental responsibility. Elevate your electronics projects with our Surface Mount Resistors, essential components for efficient circuit design.