| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625859-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 100 MΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.2 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| SKU: | AMP1625859-1 |
1625859-1
| Heilind Number: | AMP1625859-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625859-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality RH73 2A resistor. With a power rating of .125 W and a resistance of 100 MΩ, this surface mount component is perfect for applications requiring precision and reliability. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. Operating at a rated voltage of 100 V, it ensures optimal performance even in demanding environments. Crafted with thick film technology, it offers a tolerance of 10% and a low temperature coefficient of 250PPM, guaranteeing stability over time. Trust in this durable and efficient resistor for your high value/high voltage needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625861-3 | ![]() | |
| TE Connectivity 1625861-6 | ![]() |


