1625860-4

Heilind Number:AMP1625860-4
Manufacturer:TE Connectivity
Manufacturer Number:1625860-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RH73 2B 1G0 5% 250PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625860-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1 GΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.5 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1625860-4

Detailed Description

Enhance circuit performance with our RH73 2B 1G0 5% 250PPM resistor. This high-value, high-voltage surface mount component is designed for reliability, with a power rating of .25W and a resistance of 1 GΩ. Operating at a maximum rated voltage of 200V, it ensures stable functionality in various applications. Featuring a compact 1206 size and solder termination, it's easy to integrate into your designs. With RoHS compliance, you can trust in its environmental sustainability. Trust in the quality and precision of our thick film resistor for your electronic projects.