| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625861-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1 GΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.2 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625861-2 |
1625861-2
| Heilind Number: | AMP1625861-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625861-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RH73 0805 surface mount resistor. Featuring a power rating of 0.125 W and a resistance of 1 GΩ, this high value/high voltage component is perfect for demanding applications. With a tolerance of 5% and a rated voltage of 100 V, it ensures reliable performance. The thick film element design, along with solder termination, guarantees easy installation. Measuring 2 x 1.2 x 0.4 mm, it's compact yet powerful. Trust in the quality of our surface mount resistor for efficient and effective circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625861-3 | ![]() | |
| TE Connectivity 1625861-6 | ![]() |


