| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625862-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 20 GΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.2 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 30% |
| Number of Terminations: | 2 |
| SKU: | AMP1625862-2 |
1625862-2
| Heilind Number: | AMP1625862-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625862-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RH73 2A 20G 30% 1000PPM high value/high voltage resistor. This 0805-sized component boasts a power rating of .125 W, making it ideal for demanding applications. With a resistance of 20 GΩ and a rated voltage of 100 V, it ensures reliable performance even in challenging environments. Featuring a surface mount design and solder termination, installation is a breeze. The thick film element and 30% tolerance guarantee precision and stability. Trust in this resistor for efficient and durable electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625861-3 | ![]() | |
| TE Connectivity 1625861-6 | ![]() |


