| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625862-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 33 GΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.2 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| SKU: | AMP1625862-3 |
1625862-3
| Heilind Number: | AMP1625862-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625862-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RH73 2A 33G 10% 1000PPM high value/high voltage resistor. Designed for surface mount applications, this compact 0805 chip resistor boasts a power rating of .125 W, making it ideal for a wide range of circuitry. With a resistance of 33 GΩ and rated voltage of 100 V, it ensures reliable performance in demanding environments. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring just 2 x 1.2 x .4 mm, it's perfect for space-constrained designs. Trust in our Surface Mount Resistors for quality and precision in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625861-6 | ![]() |


