1625862-8

Heilind Number:AMP1625862-8
Manufacturer:TE Connectivity
Manufacturer Number:1625862-8
ECAD Model:
3D Model

Description:

RH73 2B 10G 10% 1000PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625862-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10 GΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.5 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1625862-8

Detailed Description

Enhance circuit performance with our RH73 2B 10G 10% 1000PPM surface mount resistor. This high-value, high-voltage component is designed for reliability, with a resistance of 10 GΩ and a rated voltage of 200 V. The compact 1206 size, measuring 3.2 x 1.5 x .4 mm, makes it ideal for space-constrained applications. Featuring a thick film element and solder termination, it ensures secure and efficient installation. With a power rating of .25 W and a tolerance of 10%, this resistor delivers consistent performance in demanding environments. Upgrade your electronic projects with this RoHS-compliant component, perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace.