| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625862-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 430 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.5 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625862-9 |
1625862-9
| Heilind Number: | AMP1625862-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625862-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with our RH73 2B 430M 5% 500PPM 5K RL surface mount resistor. This high-value, high-voltage component boasts a power rating of .25W and a resistance of 430 MΩ, making it ideal for a variety of applications. With a rated voltage of 200V and thick film element technology, it ensures reliable performance. Featuring a compact 1206 size and solder termination, it is easy to mount on PCBs. RoHS compliant and offering a tolerance of 5%, this resistor guarantees quality and compliance with environmental standards. Trust in its durability and precision for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625861-6 | ![]() |


