| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625958-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 KΩ |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 7500 V |
| Dimensions: | 28.8 x 3 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1625958-1 |
1625958-1
| Heilind Number: | AMP1625958-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625958-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our HB01AE 100K 1% Thick Film Resistor, designed for reliable operation in a wide temperature range from -55 to 125°C. With a power rating of 2W and a rated voltage of 7500V, this axial-leaded resistor ensures robust performance in demanding applications. Its tinned copper leads provide secure connectivity, while its ±100 ppm/°C temperature coefficient guarantees stable resistance values over varying operating conditions. RoHS compliant and meticulously crafted for precision, this resistor is a vital component for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625960-1 | ![]() |


