1630184-3

Heilind Number:AMP1630184-3
Manufacturer:TE Connectivity
Manufacturer Number:1630184-3
ECAD Model:
3D Model

Description:

YP10 18K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630184-3
Power Rating:10 W
Termination Type:Mounting Terminals
Resistance:18 KΩ
Rated Voltage:570 V AC
Dimensions:50 x 9.5 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630184-3

Detailed Description

Enhance your electronic projects with the YP10 18K 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 10W and a resistance of 18KΩ, this wirewound resistor is perfect for applications requiring precision and reliability. Its mounting terminals make installation a breeze, and with a rated voltage of 570V AC, you can trust it to handle demanding tasks with ease. Measuring 50 x 9.5 mm, this chassis mount resistor is compact yet powerful, making it ideal for a variety of projects. Rest assured, it complies with RoHS standards, ensuring environmental sustainability. Upgrade your circuitry with this essential component for seamless operation.