1630184-7

Heilind Number:AMP1630184-7
Manufacturer:TE Connectivity
Manufacturer Number:1630184-7
ECAD Model:
3D Model

Description:

YP10 2K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630184-7
Power Rating:10 W
Termination Type:Mounting Terminals
Resistance:2 KΩ
Rated Voltage:570 V AC
Dimensions:50 x 9.5 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630184-7

Detailed Description

Enhance your electronic circuits with the YP10 2K0 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 10W and a resistance of 2KΩ, this wirewound resistor delivers stable and efficient operation. Featuring mounting terminals for easy installation, it ensures secure connections in your circuit. Operating at a rated voltage of 570V AC, it offers robust performance in demanding environments. Measuring 50 x 9.5mm, this chassis mount resistor is compact yet powerful, making it ideal for a wide range of applications. With RoHS compliance and a tolerance of 5%, it meets international standards for environmental responsibility and accuracy. Trust in the YP10 2K0 5% Power Resistor for dependable and effective circuitry solutions.