| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163088-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .0433 - .07 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Color Code: | Yellow |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 163088-2 |
| SKU: | AMP163088-2 |
163088-2
Specifications
Detailed Description
Enhance your connectivity with our Loose PC Socket Type III+ Contact Size 16. Crafted for optimal performance, this Contact features a durable Brass construction with Gold plating in the mating area, ensuring reliable signal transmission. UL standards-compliant and RoHS certified, it meets stringent quality and environmental requirements. The crimp termination method offers secure attachment to 20-24 AWG wires, accommodating regular wire types. With a package quantity of 200, it's ideal for various industrial applications. Trust in its 13A test current capacity and acceptance of wire insulation diameters between 1.1-1.8mm, guaranteeing efficient and hassle-free usage. Upgrade your power connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 788153-2 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 91515-1 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 2063487-2 | TE Connectivity 163088-2 Application Tooling | ![]() |
| TE Connectivity 2063487-1 | TE Connectivity 163088-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


