| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927771-3 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927771-3 |
927771-3
| Heilind Number: | AMP927771-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927771-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with our JPT REC 2.8 Contact SRC Sn. Designed for durability and reliability, this crimp terminal features a tin contact plating, ensuring secure conductivity even in harsh environments. With an amperage rating of 30A and a wire size compatibility of .5-1mm², it offers efficient power transmission. The F-Crimp termination method and locking lance primary locking feature guarantee easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this RoHS-compliant receptacle is a must-have for any automotive application. Upgrade your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1414122-0 | V23136J1004X050-EV-CBOX | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 321262 | SOLIS 90DEG 22-16COM22-18MIL6 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity QSZH-125-NR3-65MM | QSZH-125-NR3-65MM | ![]() |
| TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 2-1579007-3 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 2151092-1 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 2151092-2 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 7-2151092-7 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 7-2266186-7 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 7-2266286-7 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 5-2151092-1 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 5-2151092-2 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 2392900-2 | TE Connectivity 927771-3 Application Tooling | ![]() |
| TE Connectivity 2392900-1 | TE Connectivity 927771-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 08/09/2021 | P-21-020998 - Manufacturing location change.we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 05/12/2019 | P-18-015432 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/12/2019 | P-18-015571 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/01/2018 | P-18-015734 - Manufacturing location change. Following stamping Part Numbers will be transferred from TE Kurim Czech republic to TE Montcada Spain. PN 927771-1, PN 927771-3, PN 927771-6 Reason For Change: Dear Customer, we hereby inform you about a transfer of DIE and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. | Download | |||
| 03/07/2018 | P-18-015570 - Cancellation of P-18-015432. | Download | |||
| 03/01/2018 | P-18-015494 - Manufacturing location change. | Download | |||
| 12/04/2017 | P-17-014942 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 12/04/2017 | P-17-014943 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 12/04/2017 | P-17-015017 - Tool Transfer. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


