| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648110-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .15 in, 3.81 mm, .3 in, 7.62 mm |
| Voltage: | 250 VDC |
| Contact Type: | Pin |
| Row Spacing: | .13 in, 3.3 mm |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | G65 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L363 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 221-0010-01100 1648110-1 |
| SKU: | AMP1648110-1 |
1648110-1
Specifications
Detailed Description
Introducing a versatile Panel Mount Crimp Connector Housing designed for power and signal applications. This three-row connector features a pitch of 3.81mm (0.15 in) and 7.62mm (0.3 in), with a total of 22 pin contacts for efficient connectivity. Made of UL 94V-0 rated Thermoplastic in a sleek black housing, it ensures both durability and safety. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. With a voltage rating of 250VDC, it's reliable for power transmission. Perfect for wire-to-wire connections, this plug housing connector is RoHS compliant, aligning with environmental regulations. Ideal for industrial applications, it comes packaged in a convenient carton, ready for use in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1648115-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


