| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648151-1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .325 in, .35 in, .39 in, 8.255 mm, 8.89 mm, 9.906 mm |
| Voltage: | 750 V AC, 750 V DC |
| Contact Amperage: | 125 A, 35 A, 5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L364 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 241-27-01100 1648151-1 |
| SKU: | AMP1648151-1 |
1648151-1
Specifications
Detailed Description
Enhance your power and signal connections with this bulk-packaged panel mount connector housing, designed for wire-to-board applications. Featuring a vertical mount orientation, the housing is crafted from UL 94V-0 rated material for safety and reliability. With a wide pitch range of .325-.39 inches (8.255-9.906 mm), it accommodates 40 positions, suitable for diverse circuit needs. From low to high amperage levels of 5A, 35A, and 125A, this connector ensures efficient power transmission at voltages up to 750V AC/DC. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is ideal for various environments. Compliant with RoHS regulations, this plug housing guarantees eco-friendly performance. Whether for data or power applications, trust in the quality and versatility of this connector to meet your connectivity requirements with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1648156-1 | ![]() |


