1648473-1

Heilind Number:AMP1648473-1
Manufacturer:TE Connectivity
Manufacturer Number:1648473-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

766-30-0080G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648473-1
Series:ELCON Domino
Finish/Coating:Passivated
Package Quantity:100
Base Material:Stainless Steel
Number of Positions:1
Module Type:G Module
GPL:G65
Packaging:Bag
GPL Description:Data and Devices
Product Code:D039
ECCN:EAR99
Hardware Type:Guide Socket Module
Part Aliases:766-30-0080G 1648473-1
SKU:AMP1648473-1

Detailed Description

Introducing the ELCON Domino Series Guide Socket Module, designed for seamless connections in electronic devices. Crafted from durable Passivated Stainless Steel, this essential component ensures reliable performance. With a single position and G65 GPL code, it offers precision and compatibility. Packaged in a convenient bag of 100, it's perfect for bulk installations. RoHS compliant and ECCN EAR99 certified, you can trust in its quality and compliance. Ideal for use in Backplane Connector Accessories, this hardware type is a must-have for your PCB assembly needs.