1648505-1

Heilind Number:AMP1648505-1
Manufacturer:TE Connectivity
Manufacturer Number:1648505-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

772-40-0080G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648505-1
Series:ELCON Domino
Finish/Coating:Passivated
Package Quantity:100
Base Material:Stainless Steel
Number of Positions:1
Module Type:G Module
GPL:G65
Packaging:Bag
GPL Description:Data and Devices
Product Code:D039
Hardware Type:Guide Pin Module
Part Aliases:772-40-0080G 1648505-1
SKU:AMP1648505-1

Detailed Description

Introducing the ELCON Domino series Guide Pin Module, designed for seamless connectivity in backplane systems. Crafted from durable passivated stainless steel and featuring a single position, this essential component ensures reliable transmission of data and devices. With a package quantity of 100, it offers convenience for bulk installations. The G65 module type, part of the Data and Devices lineup, guarantees optimal performance. Packaged in a bag for easy handling, this hardware accessory complies with industry standards for quality and durability. Perfect for use in various backplane connector applications, it is a must-have for any PCB connector setup.