1648574-1

Heilind Number:AMP1648574-1
Manufacturer:TE Connectivity
Manufacturer Number:1648574-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

296-0040-01100=SA CONN,SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648574-1
Mount Type:Board Mount, Thread Mount
Pitch:18.415 mm, .725 in
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Contact Amperage:200 A
Number of Positions:4
Termination Type:Crimp
GPL:G65
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:L481
Connector System:Wire to Wire
ECCN:EAR99
Contact Retention:With
Contact Product Type:Contact
Part Aliases:296-0040-01100 1648574-1
SKU:AMP1648574-1

Detailed Description

Enhance power connectivity with this high-performance board and thread mount socket, designed for robust and efficient power transmission. Featuring a pitch of .725 inches, it ensures secure assembly, with a voltage rating of 250V AC and DC for versatile applications. With a contact amperage of 200A and four positions, it guarantees reliable power delivery. The termination type is crimp, offering easy and durable wire attachment. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. RoHS compliant and with contact retention for added safety, this connector is ideal for power circuit applications. Its ECCN classification is EAR99, and it belongs to the Wire to Wire connector system, making it a valuable component in data and device connectivity.