| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648578-1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | 18.415 mm, .725 in |
| Voltage: | 750 V AC, 750 V DC |
| Contact Amperage: | 200 A, 35 A, 5 A |
| Number of Positions: | 39 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L481 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 296-0049-01100 1648578-1 |
| SKU: | AMP1648578-1 |
1648578-1
Specifications
Detailed Description
Enhance power and signal connectivity with this panel-mounted housing, designed for crimp termination. With 39 positions and a black housing color, it offers a versatile solution for various applications. Featuring a high voltage rating of 750V AC/DC and UL 94V-0 flammability standard, it ensures safety and reliability. The vertical mount orientation and bulk packaging make installation convenient, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) suits diverse environments. Suitable for wire-to-board connections, this connector is ideal for data and devices in industrial settings, boasting contact amperages of 5A, 35A, and 200A. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your power connector system with this high-performance housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1648552-1 | ![]() |


