| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1649341-2 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Number of Poles: | 1 |
| Coil Resistance: | 11500 Ω |
| Coil Voltage: | 240 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1649341-2 |
1649341-2
| Heilind Number: | AMP1649341-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1649341-2 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9CP1A54-240 30 A Power Relay, a reliable component designed for high-amperage applications. With a coil resistance of 11500 Ω and a coil voltage of 240 VAC, this relay offers efficient performance in controlling power circuits. Featuring Quick Connect terminals for easy installation, it ensures secure connectivity. The contact material, Silver Tin Indium (AgSnOInO), guarantees durability and longevity, even in demanding environments. Compliant with RoHS standards, this 1 Form A (NO) relay is suitable for a wide range of industrial and commercial uses, with a maximum switching voltage of 277 VAC. Trust in its quality for seamless power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


