| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165034 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.7 - 6.6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165034 |
165034
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Terminals. Designed for efficiency and reliability, these 12-10 AWG terminals feature a 1/4 stud size and closed barrel construction, ensuring secure crimps every time. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for a variety of applications. The insulated design provides added safety, while the straight orientation and M6 stud size offer convenience in installation. RoHS compliant and meticulously crafted, these terminals are a vital component for your wiring projects. Explore our range of Rings & Spades products for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-160583-2 | 250 PIDG FASTON REC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 2217484-1 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 165034 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 165034 Application Tooling | ![]() |


