| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160583-2 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.2 mm, .874 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-160583-2 |
9-160583-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series straight receptacle terminal in vibrant red. Crafted from durable brass with tin plating, this terminal ensures reliable conductivity. Its closed barrel design accommodates wire insulation up to 3.5mm in diameter, suitable for 16-22 AWG wires. The compression crimp feature guarantees a secure attachment, while the nylon insulation provides added protection. With a maximum operating temperature of 105°C, this terminal is ideal for various applications. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your projects with this high-quality receptacle terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 165034 | PIDG RING 12-10 1/4 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-641436-3 | 03P MTA156 PST CONN ASSY LF | ![]() |


