1650589-1

Heilind Number:AMP1650589-1
Manufacturer:TE Connectivity
Manufacturer Number:1650589-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

903-19-02113=SCREW,SHOULDER,M4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1650589-1
GPL:G65
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
GPL Description:Data and Devices
Product Code:H848
Connector Product Type:Accessory
ECCN:EAR99
Part Aliases:903-19-02113 1650589-1
SKU:AMP1650589-1

Detailed Description

Enhance your power connector setup with this versatile accessory, designed for seamless integration and optimal performance. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures reliability in various environmental conditions. Compliant with RoHS standards, you can trust in its eco-friendly design. This data and devices connector is essential for powering your devices with ease and efficiency. Elevate your connectivity experience with this high-quality product.