| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165302 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10383.311 - 16511.77 CMA, 10 - 12 AWG, 4 - 6 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165302 |
165302
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS DIN 4.0-6.0 R M5 Ring Tongue Terminal. Engineered for durability and efficiency, this terminal boasts a stud size of M5 and straight orientation, making it ideal for a wide range of applications. With an operating temperature range of 170°C (338°F), it ensures reliable performance even in high-temperature environments. Designed for wire sizes ranging from 4 to 6mm² (10-12 AWG), with a barrel type that is closed for added security. RoHS compliant and offering easy installation, this terminal is a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60888-2 | 058 PIN REC 26-22 .010GPPHBZ | ![]() |


